Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059P-1-101

Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-101.

IHS

Datasheet2 pages7 years ago

Mouser

Electro Sonic

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.87
$ 5.5
Stock
1,930
3,485
Authorized Distributors
4
5
Resistance
100 Ω
100 Ω
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics89PR100LF
Res Cermet Trimmer 100 Ohm 10% 0.75W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
TT Electronics78PR100LF
Res Cermet Trimmer 100 Ohm 10% 1W 22Turn 2.79mm Pin Thru-Hole Box
Res Cermet Trimmer 100 Ohm 10% 3/4W 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
TT Electronics68WR100LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 68WR100LF

Descriptions

Descriptions of Bourns 3059P-1-101 provided by its distributors.

Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 100ohms 10% 1-1/4 PC Mount
TRIMMER-1 1/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMMER 100 OHM 1W PC PIN SIDE
TRIMPOT 100 OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.