
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | AS25J1000ET | 0 | 1 | 20h | ||||||||
| TTI | AS25J1000ET | 0 | 20K | Tape & Reel | 2d | |||||||
| Richardson RFPD | AS25J1000ET | Contact | 20K | 1h | ||||||||
| Galco | AS25J1000ET | 0 | 4K | 18h | ||||||||
| Onlinecomponents.com | AS25J1000ET | 0 | 4K | Bulk |
Download Ohmite AS25J1000ET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Ohmite AS25J1000ET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: