Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ101U

Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.168
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ101U.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

Future Electronics

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-4.62%

CAD Models

Download Panasonic ERJ-1TYJ101U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.046
$ 0.046
Stock
1,064,328
2,110,629
2,110,629
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity1622820-2
Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity1622820-2
Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
1W Thick Film Resistors 500V ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-7W100RL
2W Thick Film Resistors ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 100 ohm, 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJ-1TYJ101U provided by its distributors.

Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
ERJ Series 2512 100 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 100 Ohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
Res Thkflm 2512 100 Ohm 5% 1W 200Ppm/ C Smd
2512 (6432Metric) 2512 ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 100Ohms ±200ppm/C
100Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ101U - General Purpose Chip Resistors
RES, 100R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 100ohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ101U.
  • ERJ1TYJ101U