TE Connectivity CRGH2512J100R

Fixed Resistor, Thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J100R.

Electro Sonic

Datasheet8 pages7 years ago

Farnell

TE Connectivity

Master Electronics

Newark

CAD Models

Download TE Connectivity CRGH2512J100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupAC2512JK-07100RL
Res Thick Film 2512 100 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-0791RL
Res Thick Film 2512 91 Ohm 5% 1W ±100ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2512JK-07110RL
RC Series 2512 1 W 110 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 100 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ101U
Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-2
Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity CRGH2512J100R provided by its distributors.

Fixed Resistor, Thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 100R, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRGH2512J100R
2512 Thick Film Chip Resistor, Standard Grade, Wraparound
Thick Film Resistors - SMD CRGH2512 5% 100R 2W
2512 (6432Metric) 2512 CRGH Neohm 0.252Lx0.126W 6.40mmx3.20mm 2W 100Ohms ±100ppm/C
RESISTOR, CRGH SERIES, 2512 CASE, 100OHMS +/-5% 2W +/-200PPM/DEGC
RES, 100R, 5%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 100ohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance: ±
Special Order: CRGH2512 5% 100R 2W Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 100 Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J100R | Internal Number: 4-1879501-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879501-9
  • CRGH2512J100R.