Stackpole Electronics RPC2512JT100R

Res Thick Film 2512 100 Ohm 5% 1.5W ±100ppm/°C Molded SMD Plastic T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2512JT100R.

IHS

Datasheet12 pages2 years ago

Factory Futures

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-10.37%

CAD Models

Download Stackpole Electronics RPC2512JT100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.163
Stock
69,627
37,195
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCRGH2512J100R
Fixed Resistor, Thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupAC2512JK-07100RL
Res Thick Film 2512 100 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 100 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-0791RL
Res Thick Film 2512 91 Ohm 5% 1W ±100ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2512JK-07110RL
RC Series 2512 1 W 110 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-1TYJ101U
Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Stackpole Electronics RPC2512JT100R provided by its distributors.

Res Thick Film 2512 100 Ohm 5% 1.5W ±100ppm/°C Molded SMD Plastic T/R
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RPC Series 2512 1.5 W 100 Ohms ± 5% ±100 ppm/°C SMT Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR RPC 0.250Lx0.122W 6.35mmx3.10mm 1.5W 100Ohm 卤100ppm/C
RES, PULSE, 2512, 100 ohm, 5%, 1.5W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)