TE Connectivity 1622820-2

Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622820-2.

TE Connectivity

Technical Drawing3 pages2 years ago
Datasheet1 page15 years ago
Datasheet16 pages19 years ago

Farnell

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
-16.65%

CAD Models

Download TE Connectivity 1622820-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-1TYJ101U
Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-2
Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
1W Thick Film Resistors 500V ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-7W100RL
100Ω 2W 200V Thick Film Resistor ±5% ±200ppm/℃ 2512 Chip Resistor - Surface Mount RoHS
SMD Chip Resistor, 100 ohm, 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose
Res Thick Film 2512 110 Ohm 5% 1W ¦200ppm/¦C Molded SMD Blister T/R

Descriptions

Descriptions of TE Connectivity 1622820-2 provided by its distributors.

Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
3520 Series 6432 100 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
Resistor, Thick Film, Res 100 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 3520100RJT
TE Connectivity 1622820-2 Cermet Resistor 100Ω SMD 2512 1 W 5% 200 PPM
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 100Ohm ±200ppm/C
100Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 100 Ω, 1 W, CGS 3520
RES, 100R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 100ohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:
3520 100R 5% Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 100 Ω Thick Film Power Resistor 5 % | Part Number: 3520100RJT | Internal Number: 1622820-2 | Alias Number: 3520100RJTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3520100RJT