NXP Semiconductors UDA1361TS/N1,112

Dual Channel Dual ADC Delta-Sigma 110ksps 24-bit Serial 16-Pin SSOP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors UDA1361TS/N1,112.

IHS

Datasheet18 pages26 years ago

iiiC

CAD Models

Download NXP Semiconductors UDA1361TS/N1,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
Stock
115,438
83,845
Authorized Distributors
1
2
Case/Package
LSSOP
LSSOP
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
-
110 ksps
Polarity
-
Unipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
2
Min Supply Voltage
-
2.4 V
Max Supply Voltage
-
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-06-30
LTD Date2020-06-30

Related Parts

MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
MCP Series 14 mW 4.5 - 5.5 V SMT Two Channel Analog Front End - SSOP-20
Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes
Cirrus LogicWM8253SCDS/V
IC AFE 16BIT 1CH 6MSPS 20SSOP / SINGLE CHANNEL 16-BIT CIS/CCD AFE WITH 4-BIT WIDE OUTPUT

Descriptions

Descriptions of NXP Semiconductors UDA1361TS/N1,112 provided by its distributors.

Dual Channel Dual ADC Delta-Sigma 110ksps 24-bit Serial 16-Pin SSOP Bulk
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
UDA1361TS Series 3.6 V 96 kHz Sampling 24-Bit Stereo Audio ADC - SSOP-16
ADC, 24BIT, 110KSPS, SSOP-16; Resolution (Bits): 24bit; Sampling Rate: 110kSPS; Input Channel Type: Single Ended; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; ADC / DA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "UDA1361TS/N1,112"
  • UDA1361TS/N1,112.
  • UDA1361TS/N1112
  • UDA1361TSN1,112
  • UDA1361TSN1112