Microchip MCP3910A1-E/SS

Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3910A1-E/SS.

Microchip

Datasheet90 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.64%

CAD Models

Download Microchip MCP3910A1-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.9
Stock
175,787
136,412
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
2
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of A/D Converters
2
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
NXP SemiconductorsUDA1361TS/N1,118
Dual Channel Dual ADC Delta-Sigma 110ksps 24-bit Serial 16-Pin SSOP T/R
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX1245ACAP
+2.375V, LOW-POWER, 8-CHANNEL, SERIAL 12-BIT ADC

Descriptions

Descriptions of Microchip MCP3910A1-E/SS provided by its distributors.

Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
3V Two-Channel Analog Front End, SPI/2-Wire Interface
AFE General Purpose 2 ADC 24bit 3.3V Automotive Medical 20-Pin SSOP Tube
Analog Front End, Data Converters; |Microchip Technology MCP3910A1-E/SS
2.7V~3.6V 1.5mA SSOP-20 Energy Metering ICs ROHS
Analog Front End - AFE 2 Chnl Energy Meter Front End 3V SPI/2
Analog-Front-End, 24bits, 3.6V, SSOP-20, RoHS
Microchip SCT
IC ENERGY METER FRONT 2CH 20SSOP
ANALOGUE FRONT END, 2CH, SSOP-20
1.5mA 2.7V 3.6V Audio Voice ID, Auto, Energy Metering, Power Meas, Isolated Sensor, Medical, Power Mon, Portable Instr, Single/3-Phase Energy Meter SSOP-20 SMD 7.5mm × 5.6mm × 1.85mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3910A1-ESS
  • MCP3910A1E/SS
  • MCP3910A1ESS