Microchip MCP3901A0T-E/SS

Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3901A0T-E/SS.

Electro Sonic

Datasheet62 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3901A0T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.295
$ 1.295
Stock
119,223
271,690
271,690
Authorized Distributors
6
6
6
Number of Bits
24
24
24
Number of Channels
2
2
2
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of A/D Converters
2
2
2
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2034-12-27
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-12-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
Cirrus LogicWM8782SEDS/RV
Dual Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial Automotive 20-Pin SSOP T/R
Cirrus LogicCS5550-ISZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24

Descriptions

Descriptions of Microchip MCP3901A0T-E/SS provided by its distributors.

Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes
Analog Front End IC, 2 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 20 Pins, PSSOP
Analog-Front-End, 24bits, 5.5V, SSOP-20, RoHS
Microchip SCT
IC ENERGY METER AFE 2CH 20-SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3901A0T-ESS