Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic WM8253SCDS/V

IC Afe 16 Bit 1CH 6MSPS 20SSOP / Single Channel 16-BIT Cis/ccd Afe With 4-BIT Wide Output
$ 1.867
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic WM8253SCDS/V.

IHS

Datasheet27 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-09-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-06-21
LTD Date2020-02-16

Related Parts

Cirrus LogicWM8152SCDS/V
Analog to Digital Converters - ADC 16-Bit 6MSPS Single-Channel AFE
Cirrus LogicCS5471-BS
1-Channel Dual ADC Delta-Sigma 1Gsps 16-bit Serial 20-Pin SSOP
Analog DevicesMAX11213EEE+T
16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes

Descriptions

Descriptions of Cirrus Logic WM8253SCDS/V provided by its distributors.

IC AFE 16BIT 1CH 6MSPS 20SSOP / SINGLE CHANNEL 16-BIT CIS/CCD AFE WITH 4-BIT WIDE OUTPUT
20-SSOP (0.209 5.30mm Width) Serial CMOS ANALOG CIRCUIT analog front end ic 3.3V 6Msps 70C 132mW
2.97V~3.63V 6MS/s 16bit 132mW 1 16 3.3V SSOP-20 SMD mount
AFE Video 1ADC 16-Bit 3.3V 20-Pin SSOP Bag
Analog to Digital Converters - ADC 16-bit single ch. 6MSPS AFE
Analog Circuit, 1 Func, CMOS, PDSO20

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8253SCDSV