NXP Semiconductors TDA1308T/N2,112

Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA1308T/N2,112.

IHS

Datasheet17 pages15 years ago

element14

iiiC

CAD Models

Download NXP Semiconductors TDA1308T/N2,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
Stock
47,142
82,793
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Channels
2
2
Output Power
40 mW
40 mW
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-07-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-06-30
LTD Date2020-06-30

Related Parts

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
Texas InstrumentsTPA112DR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
Texas InstrumentsLM4893MA/NOPB
AMP, POWER AUDIO, 1.1W, SMD, SOIC8; Case style:SOIC; Base number:4893; Pins, No. of:8
Texas InstrumentsLM4910MAX/NOPB
Audio Amp Headphone 2-CH Stereo 0.035W Class-AB 8-Pin SOIC T/R

Descriptions

Descriptions of NXP Semiconductors TDA1308T/N2,112 provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO Bulk
CLASS AB AUDIO AMPLIFIER, 0.04W, 2 Channel(s), 1 Func, CMOS, PDSO8
Class-Ab Stereo Headphone Driver Rohs Compliant: Yes
HEADPHONE DRIVER, CLASS AB, SOIC-8; Output Power: 40mW; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: 3V to 7V, ± 1.5V to ± 3.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 32ohm; O

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TDA1308T/N2,112"
  • TDA1308T/N2,112.
  • TDA1308T/N2112
  • TDA1308TN2112