Texas Instruments LM4893MA/NOPB

AMP, POWER AUDIO, 1.1W, SMD, SOIC8; Case style: SOIC; Base number: 4893; Pins, No. of: 8
$ 0.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4893MA/NOPB.

Future Electronics

Datasheet22 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM4910MAX/NOPB
Audio Amp Headphone 2-CH Stereo 0.035W Class-AB 8-Pin SOIC T/R
Texas InstrumentsLM4890MX/NOPB
Audio Power Amp, Ab, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments LM4890MX/NOPB
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
Texas InstrumentsLM4900M/NOPB
AMP, AUDIO, 265MW@3.3V, SMD, SOIC8; Case style:SOIC; Base number:4900; Pins, No. of:8

Descriptions

Descriptions of Texas Instruments LM4893MA/NOPB provided by its distributors.

AMP, POWER AUDIO, 1.1W, SMD, SOIC8; Case style:SOIC; Base number:4893; Pins, No. of:8
IC AMP AUDIO PWR 1.1W MONO 8SOIC
AUDIO AMPLIFIER, 1 FUNC, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4893MANOPB