Texas Instruments LM4910MAX/NOPB

Audio Amp Headphone 2-CH Stereo 0.035W Class-AB 8-Pin SOIC T/R
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4910MAX/NOPB.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4910MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4890MX/NOPB
Audio Power Amp, Ab, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments LM4890MX/NOPB
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4900M/NOPB
AMP, AUDIO, 265MW@3.3V, SMD, SOIC8; Case style:SOIC; Base number:4900; Pins, No. of:8
Texas InstrumentsLM4864MX/NOPB
IC AMP AUDIO PWR .725W AB 8SOIC / Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin SOIC T/R
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode

Descriptions

Descriptions of Texas Instruments LM4910MAX/NOPB provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.035W Class-AB 8-Pin SOIC T/R
IC AMP AUDIO PWR .035W AB 8SOIC
IC AMP CLASS AB STER 35MW 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4910MAXNOPB