NXP Semiconductors SC18IM700IPW,128

SC18IM700 Series I2C/SPI/UART 460.8 kbps Surface Mount 1 Channel UART - TSSOP-16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC18IM700IPW,128.

IHS

Datasheet24 pages11 years ago

element14 APAC

CAD Models

Download NXP Semiconductors SC18IM700IPW,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.686
Stock
148,809
267,940
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
-
Number of Channels
1
-
Data Rate
50 kbps
50 kbps
Memory Size
16 B
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsSC16IS741IPW,128
UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R
NXP SemiconductorsSC18IS600IPW,112
SPI to I2C Bus Interface I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
NXP SemiconductorsSC18IS602BIPW,112
I2C Bus to SPI Bridge I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP Bulk
Analog DevicesMAX7315AUE+
MAX7315 Series 3.6 V 122 uA 400 kHz Surface Mount I/O Expander - TSSOP-16
Texas InstrumentsSN65LVDS1050PW
LVDS Driver/Receiver 400Mbps 0.454V 16-Pin TSSOP Tube / IC DUAL LVDS XLATR/RCVR 16-TSSOP
Analog DevicesADG811YRUZ
650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of NXP Semiconductors SC18IM700IPW,128 provided by its distributors.

SC18IM700 Series I2C/SPI/UART 460.8 kbps Surface Mount 1 Channel UART - TSSOP-16
Master I2C Bus Controller I2C/UART Interface 2.5V/3.3V 16-Pin TSSOP T/R
SC18IM700 Tape & Reel (TR) R-PDSO-G16 2003 interface controller 2.4V~3.6V 5mm 9mA 0.05MBps
UART, 1-CH, 460.8KBPS, TSSOP-16; No. of Channels: 1 Channel; Data Rate: 460.8Kbps; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC18IM700IPW 128
  • SC18IM700IPW128