Texas Instruments SN65LVDS1050PW

LVDS Driver/Receiver 400Mbps 0.454V 16-Pin TSSOP Tube / IC DUAL LVDS XLATR/RCVR 16-TSSOP
$ 3.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS1050PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN65LVDS1050PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.315
$ 2.92
$ 2.92
Stock
114,952
309,028
309,028
Authorized Distributors
5
5
5
Number of Channels
-
2
2
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
454 mV
454 mV
454 mV
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Operating Supply Voltage
-
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV049TMTX/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS33PW
Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
Analog DevicesADM3202ARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube / IC TX/RX DUALRS-232 3.3V 16TSSOP
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN65LVDS1050PW provided by its distributors.

LVDS Driver/Receiver 400Mbps 0.454V 16-Pin TSSOP Tube / IC DUAL LVDS XLATR/RCVR 16-TSSOP
20mA LVDS,LVTTL 2 2 2.4V 1.7ns 3.6V LVDS,LVTTL 100mV 100mV 400Mbps TSSOP-16 1.05mm
Dual Low Volt Differential Drvr & Rcvr Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS1050PW.
Dual LVDS transceiver 16-TSSOP -40 to 85
65LVDS1050 Tube BIPOLAR ACTIVE (Last Updated: 4days ago) signal repeater 454mV 1.2mm -40C~85C 20muA
IC DUAL LVDS XLATR/RCVR 16-TSSOP
LVDS/M-LVDS/ECL/CML Dual Low V Diff
SN65LVDS1050 DUAL LVDS TRANSCEIV
BUZZER ELEMENT STD 4.8KHZ 15MM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS1050PW.