NXP Semiconductors PCA9555D,118

PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24
$ 1.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9555D,118.

IHS

Datasheet34 pages11 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+53.22%

CAD Models

Download NXP Semiconductors PCA9555D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.293
$ 1.093
$ 1.093
Stock
159,787
214,103
214,103
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Interface
I2C, SMBus, Serial
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
Texas InstrumentsPCA9535DW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
NXP SemiconductorsPCA9675D,112
PCA9675 - Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt SOP 24-Pin
Texas InstrumentsMAX208CDWR
EAR99 MAX208 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps
MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18

Descriptions

Descriptions of NXP Semiconductors PCA9555D,118 provided by its distributors.

PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24
PCA9555 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 15.4mm 400kHz 10mA 25mA
I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, SOIC, 24 Pins
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SO T/R
16-bit I2C-bus and SMBus I/O port with interrupt
NXP Semiconductors SCT
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
SO-24 Signal Buffers Repeaters Splitters ROHS
I2C and SMBus GPIO Expanders 24-Pin SO T/R
Avnet Japan
IC I/O EXPANDER I2C 16B 24SOIC
16 I/O PIA-GENERAL PURPOSE PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SO
I/O EXPANDER, 16BIT, 400KHZ, SOIC-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 24Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9555D,118"
  • PCA9555D 118
  • PCA9555D,118.
  • PCA9555D-118
  • PCA9555D118