NXP Semiconductors PCA9555D,112

PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
$ 1.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9555D,112.

Official Datasheet14 years ago

Inventory History

3 month trend:
+53.83%

CAD Models

Download NXP Semiconductors PCA9555D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.048
$ 1.048
Stock
214,103
360,198
360,198
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Interface
I2C, SMBus, Serial
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-05-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-13
LTD Date2026-10-13

Related Parts

Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
Texas InstrumentsPCA9535DW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28

Descriptions

Descriptions of NXP Semiconductors PCA9555D,112 provided by its distributors.

PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP - PCA9555D,112 - I/O-Erweiterung, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC
PCA9555 Tube Active I2C SMBus io expander 2.5/5V 15.4mm 400kHz 10mA 25mA
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SO Bulk
16-Bit I2c-Bus And Smbus I/O Port With Interrupt Rohs Compliant: Yes
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC I/O EXPANDER I2C 16B 24SOIC
I2C Bus Controller, CMOS, PDSO16
SOP-24-300mil I/O Expanders ROHS
16 I/O PIA-GENERAL PURPOSE PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SO
I2C GPIO, INTERRUPT, 9555, SOIC24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9555D,112"
  • PCA9555D 112
  • PCA9555D,112.
  • PCA9555D-112
  • PCA9555D112
  • PCA9555D112.