Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP23017-E/SO

Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23017-E/SO.

LKR

Datasheet48 pages19 years ago

Microchip

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+27.60%

CAD Models

Download Microchip MCP23017-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.247
$ 1.29
Stock
370,575
465,671
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Interface
I2C
I2C
Frequency
1.7 MHz
1.7 MHz
Number of I/Os
16
16
Min Supply Voltage
4.5 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
125 °C

Supply Chain

Projected EOL Date2034-06-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MICROCHIP - MCP23S17T-E/SO - I/O Expander, 16bit, 10 MHz, SPI, 4.5 V, 5.5 V, SOIC
MicrochipHV5812WG-G
IC DISPLAY DVR 20CH 80V 28SOIC Vacuum Fluorescent (VF) Driver 28-SO
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP23017-E/SO provided by its distributors.

Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - SOIC-28
I/O EXPANDER, 16 I/O, 125DEG C, SOIC-28; Chip Configuration: 16bit; Bus Frequency: 1.7MHz; IC Interface Type: I2C, Serial; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 28Pins; No.
Number of I/Os = 16 / Chip Configuration bit = 16 / Clock Frequency Max. MHz = 1.7 / Interfaces = I²C / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 28 / Mounting Type = SMD / MSL = Level-2 / Packaging = Tube / Length mm = 17.9 / Width mm = 7.5 / Height mm = 2.05 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23017-E/SO.
  • MCP23017-ESO
  • MCP23017E/SO
  • MCP23017ESO