NXP Semiconductors PCA9554DB,112

I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
$ 0.726
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554DB,112.

IHS

Datasheet35 pages15 years ago

Farnell

Factory Futures

_legacy Avnet

Jameco

Alternate Parts

Price @ 1000
$ 0.726
$ 0.754
$ 0.754
Stock
113,360
345,458
345,458
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Interface
I2C, SMBus, Serial
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-31
LTD Date2018-11-30

Related Parts

Texas InstrumentsTCA9554ADBR
TEXAS INSTRUMENTS TCA9554ADBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTCA9554DBQR
TEXAS INSTRUMENTS TCA9554DBQR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsTCA9554ADBQR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MicrochipMCP23009-E/SS
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -SSOP-20

Descriptions

Descriptions of NXP Semiconductors PCA9554DB,112 provided by its distributors.

I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP Bulk
I2C/SMBus GPIO Expander 5.5 Volt Automotive 16-Pin SSOP Bulk
PCA9554 Tube Obsolete I2C SMBus io expander 2.5/5V 6.2mm 400kHz 10mA 25mA
I2C and SMBus GPIO Expanders 16-Pin SSOP Tube
I/O EXPANDER, 8BIT, 400KHZ, SSOP-16
8-bit I2C-bus and SMBus I/O port with interrupt
NXP Semiconductors SCT
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPNDR 400KHZ I2C SMBUS 16SSOP
8 I/O PIA-GENERAL PURPOSE PDSO16
BU 510 - SECURITY & CONNECTIVITY
I/O EXPANDER, 8BIT, 400KHZ, SSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 16Pins; No. of I/

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554DB 112
  • PCA9554DB+112
  • PCA9554DB-112
  • PCA9554DB112