Texas Instruments TCA9554ADBR

200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9554ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages12 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-75.16%

CAD Models

Download Texas Instruments TCA9554ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.846
Stock
274,320
498,028
Authorized Distributors
3
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Interface
I2C
I2C, SMBus
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9554ADBR.

Related Parts

Texas InstrumentsTCA9538DBR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SSOP -40 to 85
Texas InstrumentsTCA9554DBQR
TEXAS INSTRUMENTS TCA9554DBQR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MicrochipMCP23009-E/SS
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -SSOP-20

Descriptions

Descriptions of Texas Instruments TCA9554ADBR provided by its distributors.

200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85
Remote 8-Bit I2C and SMBus I/O Expander 16-Pin SSOP T/R
Remote 8-Bit I2C I/O Expander SSOP16
RS APAC
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC SMBUS I/O EXPANDER I2C 16SSOP
I/O EXPANDER, 8BIT, 400KHZ, SSOP-16; No. of Bits:8bit; Interfaces:I2C, SMBus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:16Pins; No. of I/O s:8I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9554ADBR .