Texas Instruments TCA9554ADBQR

IC I2C SMBus 8-Pin 1.65V-5.5V 400kHz SSOP-16 SMD, Adhesive Mount 1.5mm H
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9554ADBQR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+55.85%

CAD Models

Download Texas Instruments TCA9554ADBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.772
Stock
498,028
274,316
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Interface
I2C, SMBus
I2C
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9554ADBQR.

Related Parts

Texas InstrumentsTCA9538DBR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SSOP -40 to 85
Texas InstrumentsTCA9554DBQR
TEXAS INSTRUMENTS TCA9554DBQR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MicrochipMCP23009-E/SS
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -SSOP-20

Descriptions

Descriptions of Texas Instruments TCA9554ADBQR provided by its distributors.

IC I2C SMBus 8-Pin 1.65V-5.5V 400kHz SSOP-16 SMD, Adhesive Mount 1.5mm H
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R
I2C and SMBus I/O Expander 16-Pin SSOP T/R
I/O EXPANDER, 8BIT, 400KHZ, SSOP-16
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPNDR 400KHZ I2C SMBUS 16SSOP
IC I/O EXPANDER I2C 8BIT 16TSSOP
IC I/O EXPANDER I2C 8BIT 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander With Interrupt Output and Configuration Registers
TCA9554A REMOTE 8-BIT I2C AND SM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.