Microchip MCP23009-E/SS

MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -SSOP-20
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23009-E/SS.

Upverter

Datasheet50 pages17 years ago

LKR

Microchip

Future Electronics

Inventory History

3 month trend:
-5.81%

CAD Models

Download Microchip MCP23009-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.37
Stock
180,980
184,420
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Interface
I2C, SPI
I2C
Frequency
3.4 MHz
3.4 MHz
Number of I/Os
8
8
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-12-12
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MicrochipMCP23018-E/SS
Microchip 16passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount
Texas InstrumentsTCA9535DBR
10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*2mm
Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
Texas InstrumentsTCA9555DBR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount

Descriptions

Descriptions of Microchip MCP23009-E/SS provided by its distributors.

MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -SSOP-20
MICROCHIP MCP23009-E/SS, 8-CHANNEL 8BIT I/O EXPANDER 3.4MHZ, I2C, 20-PIN SSOP
25mA 25mA I2C 8 1.8V 5.5V 3.4MHz yes SSOP-20 SMD mount 900μm(height)
I2C Interface 100kHz/400kHz/3400kHz 5.5V 20-Pin SSOP Tube
I²C, 8-bit I/O Port Expander, 1.8 to 5.5V, SSOP-20, RoHS
Microchip SCT
MCP23009 Tube Active I2C io expander 2/5V 7.2mm 3.4MHz 25mA
8 3.4MHz I2C SSOP-20 I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
IC, EXPANDER, I/O, 8BIT, 20SSOP; Chip Configuration: 8bit; Bus Frequency: 3.4MHz; IC Interface Type: I2C; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 20Pins; No. of I/O's: 9I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23009-E/SS.
  • MCP23009-ESS
  • MCP23009E/SS
  • MCP23009ESS