NXP Semiconductors PCA9542APW/DG,118

I2C Multiplexer 1-Element 2-IN 14-Pin TSSOP T/R
$ 0.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9542APW/DG,118.

IHS

Datasheet22 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.83
$ 1.27
$ 1.27
Stock
176,338
476,971
476,971
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-07
LTD Date2018-06-06

Related Parts

NXP SemiconductorsPCA9543APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
NXP SemiconductorsPCA9543BPW,118
IC INTERFACE SPECIALIZED 14TSSOP
NXP SemiconductorsPCA9543CPW,118
IC INTERFACE SPECIALIZED 14TSSOP / 2-Channel I2C Multiplexer Interface 14-TSSOP
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
Texas InstrumentsPCA9543APW
I2C Multiplexer 1-Element Open Drain 2-IN 14-Pin TSSOP Tube
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9542APW/DG,118 provided by its distributors.

I2C Multiplexer 1-Element 2-IN 14-Pin TSSOP T/R
IC INTERFACE SPECIALIZED 14TSSOP
Differential Multiplexer, 1 Func, 2 Channel, PDSO14
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO14
2-channel I2C-bus multiplexer and interrupt logic
NXP Semiconductors SCT
Translation - Voltage Levels 2-CH I2C MUX W/INT
IC I2C MUX/INTERRUPT 2CH 14TSSOP
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9542APW/DG118
  • PCA9542APWDG 118
  • PCA9542APWDG118