What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCA9543CPW,118

IC INTERFACE SPECIALIZED 14TSSOP / 2-Channel I2C Multiplexer Interface 14-TSSOP
$ 0.779
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9543CPW,118.

NXP Semiconductors

Datasheet29 pages15 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.779
$ 0.788
$ 0.788
Stock
86,936
334,108
334,108
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
-
-
Number of Circuits
1
-
-
Low Level Output Current
-
10 mA
10 mA
High Level Output Current
-
-100 µA
-100 µA
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Number of Channels
2
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2013-12-31

Related Parts

NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9543APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
NXP SemiconductorsPCA9542APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
Texas InstrumentsPCA9543APW
I2C Multiplexer 1-Element Open Drain 2-IN 14-Pin TSSOP Tube
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9543CPW,118 provided by its distributors.

IC INTERFACE SPECIALIZED 14TSSOP / 2-Channel I2C Multiplexer Interface 14-TSSOP
2-Channel I2C-Bus Switch with Interrupt Logic and Reset 14-Pin TSSOP
9543 SERIES 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO14
Single-Ended Multiplexer, 1 Func, 2 Channel, PDSO14
High Performance Bus Switch IC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9543CPW 118
  • PCA9543CPW-118
  • PCA9543CPW118