What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCA9543APW,112

Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
$ 0.727
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9543APW,112.

IHS

Datasheet28 pages15 years ago

Farnell

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.727
$ 0.788
$ 0.788
Stock
142,885
334,108
334,108
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
I2C, SMBus
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-07-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-31
LTD Date2018-11-30

Related Parts

NXP SemiconductorsPCA9543CPW,118
IC INTERFACE SPECIALIZED 14TSSOP / 2-Channel I2C Multiplexer Interface 14-TSSOP
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9542APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9543APW,112 provided by its distributors.

Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
IC INTERFACE SPECIALIZED 14TSSOP
Bus Exchanger, 9543 Series, 1-Func, 1-Bit, True Output, PDSO14
2-channel I2C-bus switch with interrupt logic and reset
NXP Semiconductors SCT
Single-Ended Multiplexer, 1 Func, 2 Channel, PDSO14
I2C BUS SWITCH, 2 CH, TSSOP-14
High Performance Bus Switch IC
BU 510 - SECURITY & CONNECTIVITY
I2C BUS SWITCH, 2 CH, TSSOP-14; IC Interface Type: I2C, SMBus; Interface Applications: -; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9543APW 112
  • PCA9543APW-112
  • PCA9543APW112