NXP Semiconductors PCA9542APW,118

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
$ 1.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9542APW,118.

LCSC

Datasheet27 pages15 years ago

HQonline

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-2.35%

CAD Models

Download NXP Semiconductors PCA9542APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.311
$ 0.47
$ 0.47
Stock
341,917
134,370
134,370
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
I2C, SMBus
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9543APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
NXP SemiconductorsPCA9543BPW,118
IC INTERFACE SPECIALIZED 14TSSOP
NXP SemiconductorsPCA9543CPW,118
2-Channel I2C-Bus Switch with Interrupt Logic and Reset 14-Pin TSSOP
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
Texas InstrumentsPCA9543APW
I2C Multiplexer 1-Element Open Drain 2-IN 14-Pin TSSOP Tube
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9542APW,118 provided by its distributors.

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Other Interface ICs; PCA9542APW,118; NXP SEMICONDUCTORS; 14; 5.5 V; 2.3 V; TSSOP
PCA9542A Series 2-Channel I2C-bus Multiplexer with Interrupt Logic - TSSOP - 14
2 Channel I2C Bus Multiplexer 5.5V Tssop-14, Full Reel; Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:14Pins; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PCA9542APW,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9542APW,118"
  • PCA9542APW 118
  • PCA9542APW-118
  • PCA9542APW/118
  • PCA9542APW118