Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9543APWR

Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9543APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
-78.14%

CAD Models

Download Texas Instruments PCA9543APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.557
$ 0.557
Stock
321,787
534,078
534,078
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Multiplexer
-
-
Number of Inputs
2
-
-
Number of Outputs
-
-
-
Number of Circuits
-
2
2
Low Level Output Current
10 mA
-
-
High Level Output Current
-100 µA
10 µA
10 µA
Supply Type
-
Single
Single
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9543APWR.

Related Parts

NXP SemiconductorsPCA9543CPW,118
IC INTERFACE SPECIALIZED 14TSSOP / 2-Channel I2C Multiplexer Interface 14-TSSOP
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9542APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9543APWR provided by its distributors.

Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
I2C Multiplexer 1-Element Open Drain 2-IN 14-Pin TSSOP T/R
IC INTERFACE SPECIALIZED 14TSSOP / Translating Switch Interface 14-TSSOP
2-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 14-TSSOP -40 to 85
TSSOP-14 Interface - Specialized ROHS
I2c Logic Interface Device Ics

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.