NXP Semiconductors PCA9542APW

I2C Multiplexer 1-Element 2-IN 14-Pin TSSOP Tube
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9542APW.

IHS

Datasheet27 pages15 years ago
Datasheet15 pages21 years ago

Newark

Future Electronics

Jameco

DigiKey

CAD Models

Download NXP Semiconductors PCA9542APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 1.311
$ 1.311
Stock
134,370
341,917
341,917
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9542APW provided by its distributors.

I2C Multiplexer 1-Element 2-IN 14-Pin TSSOP Tube
IC INTERFACE SPECIALIZED 14TSSOP
2-CHANNEL I2C MULTIPLEXER AND INTERRUPT LOGIC Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO14
0.3ns@ 2.3Vto5.5V 1 2 2.3V 5.5V 6mA -0.1mA SOP , 1.1mm
Single-Ended Multiplexer, 1 Func, 2 Channel, PDSO14
2-CH I2C MUX W/INTER CONTROL <AZ
IC, MUX, 2CH, I2C, 14TSSOP; Multiplexer Configuration: 2: 1; No. of Circuits: 1Circuits; On State Resistance Max: 30ohm; Supply Voltage Range: 2.3V to 5.5V; Analogue Multiplexer Case: TSSOP; No. of Pins: 14Pins; Operating Tempe

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP