NXP Semiconductors PCA9540BDP,118

Other Interface ICs; PCA9540BDP, 118; NXP SEMICONDUCTORS; 8; 5.5 V; 2.3 V; TSSOP
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9540BDP,118.

LCSC

Datasheet28 pages13 years ago

IHS

Upverter

HQonline

Newark

Inventory History

3 month trend:
+62.95%

CAD Models

Download NXP Semiconductors PCA9540BDP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.098
$ 0.986
Stock
338,342
89,872
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Logic Function
Multiplexer
-
Interface
I2C
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9517DP,118
PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8
NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9511ADP,118
PCA9511A Series 5.5 V 3.5 mA Hot Swappable I2C-bus and SMBus bus Buffer -TSSOP-8
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Texas InstrumentsTIR1000IPWR
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9540BDP,118 provided by its distributors.

Other Interface ICs; PCA9540BDP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 2.3 V; TSSOP
PCA9540 Series 2-Channel I2C Bidirectional Translating Multiplexer - TSSOP-8
Multiplexer, 9540 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO8
MSOP-8 Interface - Specialized ROHS
I2C Multiplexer 1-Element 2-IN 8-Pin TSSOP T/R
Avnet Japan
IC INTERFACE SPECIALIZED 8TSSOP
ANALOGUE MUX, 2: 1, TSSOP-8; IC Function: Analog Multiplexer; Power Supply Type: Single Supply; Supply Voltage Range: 2.3V to 5.5V; IC Case / Package: TSSOP; No. of Pins: 8Pins; No. of Channels: 2Channels; O 52AH1094
2-Channel I2c-Bus Multiplexer Rohs Compliant: Yes
I2C Bus Controller, CMOS, PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9540BDP 118
  • PCA9540BDP,118.
  • PCA9540BDP-118
  • PCA9540BDP118
  • PCA9540BDP@118