NXP Semiconductors PCA9511ADP,118

PCA9511A Series 5.5 V 3.5 mA Hot Swappable I2C-bus and SMBus bus Buffer -TSSOP-8
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9511ADP,118.

HQonline

Datasheet24 pages16 years ago

Upverter

Future Electronics

Jameco

iiiC

Inventory History

3 month trend:
-3.37%

CAD Models

Download NXP Semiconductors PCA9511ADP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 0.703
Stock
2,190,985
323,913
Authorized Distributors
6
1
Number of Channels
1
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
70 ns
-
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9512ADP,118
PCA9512A Series 5.5 V 400 kHz Hot Swappable I2C-bus and SMBus Buffer - TSSOP-8
NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9517DP,118
PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPWR
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9511ADP,118 provided by its distributors.

PCA9511A Series 5.5 V 3.5 mA Hot Swappable I2C-bus and SMBus bus Buffer -TSSOP-8
1 I2C-Hotswap TSSOP-8-3.0mm Signal Buffers, Repeaters, Splitters ROHS
Buffers/Drivers/Transceivers; PCA9511ADP,118; NXP SEMICONDUCTORS; 8; 1; 5.5 V; 2.7 V
NXP PCA9511ADP,118 I2C BUS/SMBUS BUS BUFFER 5.5V TSSOP-8
Hot Swap Controller 1-CH 5.5V 8-Pin TSSOP T/R
Avnet Japan
2-Wire Bus 3 3 2.7V 5.5V , TSSOP-8 , 1.1mm
I2C Buffer 3.3V/5V 8-Pin TSSOP T/R
Not Qualified NICKEL PALLADIUM GOLD PCA9511A Tape & Reel (TR) signal repeater 3/5V 0.65mm -40C~85C 6mA
芯片, 缓冲器, I2C/SMBUS, 8TSSOP;
Signal Buffer/Repeater/Distributor I/O Expander
Buffer, 2.7 V to 5.5 V, TSSOP-8
IC ACCELERATR I2C HOTSWAP 8TSSOP
IC PCA9511A SINGEL SMBUS BUFFER 0.65MM P
I2C Bus Controller, CMOS, PDSO16
SPECIALTY INTERFACE CIRCUIT PDSO8
IC, BUFFER, I2C/SMBUS, 8TSSOP; Logic Device Type: Bidirectional; Logic Family / Base Number: -; Logic Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Logic IC Family: -; Logic IC Base

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9511ADP 118
  • PCA9511ADP,118.
  • PCA9511ADP-118
  • PCA9511ADP118