NXP Semiconductors PCA9517DP,118

PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9517DP,118.

element14 APAC

Datasheet19 pages19 years ago

Upverter

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download NXP Semiconductors PCA9517DP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9540BDP,118
Other Interface ICs; PCA9540BDP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 2.3 V; TSSOP

Descriptions

Descriptions of NXP Semiconductors PCA9517DP,118 provided by its distributors.

PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.7 V, 5.5 V, TSSOP
I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
2.7V 5.5V 400kHz TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
NXP PCA9517DP,118 I2C BUS REPEATER, 5.5V, TSSOP-8
MSOP-8 Translators / Level Shifters ROHS
Level Translating I2c-Bus Repeater Rohs Compliant: Yes
Interface - Signal Buffers, Repeaters I2C BUS REPEATER
Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) PCA9517 Tape & Reel (TR) signal buffer 3/3.3V 0.65mm -40C~85C 5mA
I2C Bus Controller, CMOS, PDSO16
SPECIALTY INTERFACE CIRCUIT PDSO8
IC, I2C BUS REPEATER, 5.5V, 8TSSOP; IC Interface Type: I2C, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 8Pi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9517DP,118"
  • PCA9517DP 118
  • PCA9517DP,118.
  • PCA9517DP-118
  • PCA9517DP118
  • PCA9517DP118.