Texas Instruments TIR1000IPW

Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIR1000IPW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Datasheet4 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-33.33%

CAD Models

Download Texas Instruments TIR1000IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 1.573
$ 1.573
Stock
235,887
309,771
309,771
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TIR1000IPW provided by its distributors.

Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
8-TSSOP (0.173 4.40mm Width) TIR1000 Infrared Encoder/Decoder e4 interface converter 3mm 85C 115kbps 2.7V~5.5V
2 2 2.7V 3.3V TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
IC IRDA ENCODER/DECODER 8-TSSOP
STANDALONE IrDAE ENCODER AND DECODER
IRDA TX/RX 4Mbps 3V 8-Pin TSSOP Tube
IRDA LOW SPEED CONTROLLER, TSSOP
Serial I/O Controller, CMOS, PDSO8
TIR1000 STANDALONE IRDA ENCODER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.