NXP Semiconductors PCA9535PW,118

PCA9535: 5.5V 160mA 400 kHz 16-bit I2C-bus and SMBus Low Power I/O Port-TSSOP-24
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9535PW,118.

LCSC

Datasheet34 pages11 years ago

Farnell

iiiC

Inventory History

3 month trend:
-31.97%

CAD Models

Download NXP Semiconductors PCA9535PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.015
$ 1.015
Stock
592,135
982,042
982,042
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus, Serial
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsTCA6416PW
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube

Descriptions

Descriptions of NXP Semiconductors PCA9535PW,118 provided by its distributors.

PCA9535: 5.5V 160mA 400 kHz 16-bit I2C-bus and SMBus Low Power I/O Port-TSSOP-24
I/O Port Expanders; PCA9535PW,118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 24; 16; 400 kHz
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
PCA9535 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 7.8mm 400kHz 10mA 25mA
135¦ÌA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz TSSOP-24 , 950¦Ìm
I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins
16 400kHz I²C, SMBus TSSOP-24 I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
I2C Bus Controller, CMOS, PDSO16
16 I/O PIA-GENERAL PURPOSE PDSO24
I/O EXPANDER, 16BIT, 400KHZ, TSSOP-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 24Pins; No. o

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9535PW,118"
  • PCA9535PW 118
  • PCA9535PW,118.
  • PCA9535PW-118
  • PCA9535PW118