Texas Instruments TCA6416PW

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6416PW.

Texas Instruments

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TCA6416PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.938
$ 2.213
$ 2.213
Stock
455,885
294,114
294,114
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
NXP SemiconductorsPCAL9535APW,118
160mA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 950μm(height)
Texas InstrumentsTCA9539QPWRQ1
IC, I2C, SMBus, 16-Ch, 1.65V-3.6V, 400kHz, TSSOP-24, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsPCA9535PWR
100μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 1.2mm(height)
Analog DevicesADG714BRUZ
8 4.5Ω SPST(SPST)-Normal Open TSSOP-24 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments TCA6416PW provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Lv 16-Bit I2C & Smbus I/O Exp W/ Int Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA6416PW.
7.8μA 10mA 25mA I2C 16 1.65V 5.5V 400KHz yes TSSOP-24 SMD mount
16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
TCA6416 Tube NRND (Last Updated: 1week ago) Not For New Designs io expander 1.8/5V 7.8mm 400kHz 7.8muA
IC I/O EXPANDER I2C 16B 24TSSOP
16 I/O PIA-GENERAL PURPOSE PDSO24
PARALLEL I/O PORT, 16-BIT, 16 I/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA6416PW.