NXP Semiconductors PCA9701PW,118

PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9701PW,118.

LCSC

Datasheet29 pages11 years ago

HQonline

Inventory History

3 month trend:
+9.64%

CAD Models

Download NXP Semiconductors PCA9701PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
NXP SemiconductorsPCA9703PW/Q900,118
PCA9703 Series 16 Bit SPI Interface General Purpose Shift Register - TSSOP-24
Texas InstrumentsPCA9535PWR
TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
NXP SemiconductorsPCA9703PW,118
Shift Register, PCA9703, Serial to Serial, 1 Element, 16 bit, TSSOP, 24 Pins
Texas InstrumentsPCA9535PW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9701PW,118 provided by its distributors.

PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
1¦ÌA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz TSSOP-24 950¦Ìm
PCA9701 Cut Tape (CT) Active SPI Serial io expander 3.3V 7.8mm 5MHz -40C~125C
GPI Shift Register -40C to 125C 24-Pin TSSOP T/R
5MHz SPIserial TSSOP-24 I/O Expanders ROHS
18 V tolerant SPI 16-bit/8-bit GPI with INT
NXP Semiconductors SCT
IC XPNDR 5MHZ SPI SERIAL 24TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO24
Gpi Shift Register, 16 Bit, Tssop-24, Full Reel; Logic Family/Base Number:-; Shift Register Function:Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:16Bit; Ic Case/Package:Tssop; No. Of Pins:24Pins Rohs Compliant: Yes |NXP Semiconductors PCA9701PW,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9701PW,118"
  • PCA9701PW 118
  • PCA9701PW-118
  • PCA9701PW118