NXP Semiconductors PCA9535AHF,128

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9535AHF,128.

Future Electronics

Datasheet38 pages15 years ago

Upverter

HQonline

Inventory History

3 month trend:
-6.72%

CAD Models

Download NXP Semiconductors PCA9535AHF,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCAL6416AHF,128
PCAL6416A Series 5.5V 400 kHz 125 uA 16-Bit I/O Surface Mount I2C-Bus - HWQFN-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA9535RGER
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP

Descriptions

Descriptions of NXP Semiconductors PCA9535AHF,128 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R
I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, HWQFN, 24 Pins
PCA9535 Cut Tape (CT) Active I2C SMBus io expander 1.8/5V 4mm 400kHz 10mA 25mA
160mA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz QFN , 750¦Ìm
Low-Voltage 16-Bit I2C-Bus I/O Port 24-Pin HWQFN T/R
Avnet Japan
HWQFN-24-EP(4x4) I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
IC XPND 400KHZ I2C SMBUS 24HWQFN
I/O Expander, 16Bit, 400Khz, Hwqfn-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Hwqfn; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes |NXP Semiconductors PCA9535AHF,128

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535AHF 128
  • PCA9535AHF-128
  • PCA9535AHF128