NXP Semiconductors PCA9515ADP/DG,118

Not Qualified TIN PCA9515A Tape & Reel (TR) signal splitter 2.5/3.3V 0.65mm -40C~85C 800muA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9515ADP/DG,118.

IHS

Datasheet20 pages14 years ago

Verical

Alternate Parts

Price @ 1000
$ 0.9
$ 0.9
Stock
124,333
613,128
613,128
Authorized Distributors
0
6
6
Number of Channels
-
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
130 ns
130 ns
130 ns
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPWR
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Texas InstrumentsPCA9515APWR
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9515ADP/DG,118 provided by its distributors.

Not Qualified TIN PCA9515A Tape & Reel (TR) signal splitter 2.5/3.3V 0.65mm -40C~85C 800muA
I2C Repeater 2.5V/3.3V 8-Pin TSSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8
IC REDRIVER I2C 1CH 8TSSOP
Bus Buffer, CMOS, PDSO8
DUAL LINE TRANSCEIVER PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9515ADP/DG 118
  • PCA9515ADPDG118