NXP Semiconductors PCA9502BS,157

I2C/SPI Interface 400kHz 2.7V/3.6V 24-Pin HVQFN EP Tray
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9502BS,157.

IHS

Datasheet27 pages19 years ago

Newark

CAD Models

Download NXP Semiconductors PCA9502BS,157 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 1.63
$ 1.63
Stock
85,217
101,816
101,816
Authorized Distributors
1
6
6
Case/Package
QFN
-
-
Number of Pins
24
24
24
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-07-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9539BS,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin HVQFN EP T/R
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24

Descriptions

Descriptions of NXP Semiconductors PCA9502BS,157 provided by its distributors.

I2C/SPI Interface 400kHz 2.7V/3.6V 24-Pin HVQFN EP Tray
QUAD CMOS Push-Pull PARALLEL IO PORT GENERAL PURPOSE I/O Expander -40C~85C 400kHz 4mm 2.5/3.3V
Parallel I/O Port, 8-Bit, 16 I/O, CMOS, PQCC24
8-bit I/O expander with I2C-bus/SPI interface
NXP Semiconductors SCT
IC I/O EXPANDER I2C/SPI 24HVQFN
8 I/O PIA-GENERAL PURPOSE PQCC24
IC, I/O EXPANDER, 8BIT, 400KHZ, QFN-24; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SPI; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Digital IC Case Style:VQFN; No. of Pins:24; No. of I/O's:8 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9502BS-157
  • PCA9502BS157