NXP Semiconductors PCA9410UKZ

Switching Regulator, Current-mode, 0.5A, 3000kHz Switching Freq-Max
$ 0.777
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9410UKZ.

IHS

Datasheet27 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.777
$ 0.69
Stock
108,665
1,743,594
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.25 V
5.25 V
Min Output Voltage
4.85 V
4.85 V
Max Output Voltage
5.15 V
5.15 V
Efficiency
-
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX8969EWL50+T
MAX8969 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 5V 700mA 3MHz -40C~85C TA
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Texas InstrumentsLM8850URE/NOPB
High-Performance, Step-Up DC-DC Converter for High-Power Applications in Mobile Devices 9-DSBGA -40 to 125
IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad

Descriptions

Descriptions of NXP Semiconductors PCA9410UKZ provided by its distributors.

Switching Regulator, Current-mode, 0.5A, 3000kHz Switching Freq-Max
3.0 Mhz, 500 Ma, Dc-To-Dc Boost Converter Tape + Reel
DC/DC CONV, BOOST, 5V, 3MHZ, WLCSP-9
DC/DC CONV, BOOST, 5V, 3MHZ, WLCSP-9; Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 5.25V; DC / DC Converter IC Case: WLCSP; No. of Pins: 9Pins; Output Current: 500mA; Output Voltage Nom.: 5V; Switching

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP