onsemi NCV6323BMTAATBG

IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV6323BMTAATBG.

Upverter

Datasheet20 pages5 years ago

Master Electronics

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-5.98%

CAD Models

Download onsemi NCV6323BMTAATBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Switching Regulator, Voltage-mode, 2A, 3300kHz Switching Freq-Max, PDSO8
Switching Regulator, Voltage-mode, 2A, 3300kHz Switching Freq-Max, PDSO8
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
Texas InstrumentsTLV62065DSGR
3MHz 2A Step Down Converter in 2x2 SON Package 8-WSON -40 to 85
Texas InstrumentsLMR10520YSD/NOPB
Switching Regulator, Current-mode, 2A, 3000kHz Switching Freq-Max, PDSO6
Texas InstrumentsLMR10520YSDE/NOPB
Switching Regulator, Current-mode, 2A, 3000kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of onsemi NCV6323BMTAATBG provided by its distributors.

IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Switching Regulator, Voltage-mode, 2A, 3300kHz Switching Freq-Max, PDSO8
Synchronous Buck Converter, 3 MHz, 2 A
Switching Voltage Regulators DCDC BUCK CONVERTER
Buck Yes 3MHz Adjustable 1 5.5V 600mV 5.5V 2.5V WDFN-8 , 2mm*2mm*800¦Ìm
ON SEMICONDUCTOR NCV6323BMTAATBGDC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 2Aout, WDFN-8
Dc/Dc Converter, Synchronous Buck, 3.3Mhz, Wdfn-8; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Max Output Current:2A; Ic Case/Package:Wdfn Rohs Compliant: Yes |Onsemi NCV6323BMTAATBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NCV6323BMTAATBG