NXP Semiconductors PCA9410AUKZ

Tape & Reel (TR) Active Step-Up 2014 DC to DC switching regulator 5.25V 500mA 3MHz -40C~85C TA
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9410AUKZ.

HQonline

Datasheet27 pages12 years ago

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download NXP Semiconductors PCA9410AUKZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.777
Stock
1,743,594
108,665
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.25 V
5.25 V
Min Output Voltage
4.85 V
4.85 V
Max Output Voltage
5.15 V
5.15 V
Efficiency
94 %
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTPS62320YZDR
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 8-Pin DSBGA T/R
Switching Regulator, Voltage-mode, 1.2A, 3600kHz Switching Freq-Max
Texas InstrumentsTPS62170DSGR
3–17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125
Texas InstrumentsTPS62171DSGR
3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7
onsemiFSQ311
Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDIP8

Descriptions

Descriptions of NXP Semiconductors PCA9410AUKZ provided by its distributors.

Tape & Reel (TR) Active Step-Up 2014 DC to DC switching regulator 5.25V 500mA 3MHz -40C~85C TA
Switching Regulator, Current-mode, 0.5A, 3000kHz Switching Freq-Max
3.0 Mhz, 500 Ma, Dc-To-Dc Boost Converter Rohs Compliant: Yes
Conv DC-DC 2.5V to 5.25V Step Up Single-Out 5V 0.5A 9-Pin WLCSP
DC/DC CONV, BOOST, 5V, 3MHZ, WLCSP-9; Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 5.25V; DC / DC Converter IC Case: WLCSP; No. of Pins: 9Pins; Output Current: 500mA; Output Voltage Nom.: 5V; Switching

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9410AUKZ.