NXP Semiconductors P2010NSN2MHC

MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
$ 121.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2010NSN2MHC.

IHS

Datasheet108 pages16 years ago

Newark

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 121.398
$ 150.19
Stock
106,430
192,000
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
689
689
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Interface
Ethernet, I2C, PCI, SPI, UART, USB
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
1.1 V
1.1 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP2020NSE2KFC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsP2010NXN2KFC
PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsP2010NXN2HFC
MPU P2010 RISC 32-Bit 800MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
NXP SemiconductorsMPC8547VTATGA
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray

Descriptions

Descriptions of NXP Semiconductors P2010NSN2MHC provided by its distributors.

MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
RISC Microprocessor, 1200MHz, CMOS, PBGA689
QorIQ, 32-Bit Power Arch SoC, 1200MHz, DDR2/3 w/ECC, GbE, PCIe, SRIO, USB, 0 to 125C, Rev 2.1
FLOATING POINT MICROPROCESSOR RISC USB 2.0 + PHY (2) BALL IC Microprocessor 0C~125C TA 31mm 1V 100MHz
MPU QorIQ P2010 45nm 1.2GHz 689-Pin TEBGA II Tray
USB 2.0 + PHY (2) 1.2GHz L1/L2 CACHE 1 1.2GHz 32KB 1.5V,1.8V,2.5V,3.3V DUART,I2C,MMC,SD,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e500v2 BGA
MPU, 32BIT, 1.2GHZ, BGA-689; Series:QorIQ P2; Core Size:32bit; Program Memory Size:(Not Available); Digital IC Case Style:BGA; No. of Pins:689; CPU Speed:1.2GHz; Embedded Interface Type:Ethernet, I2C, SPI, UART, USB
MPU, 32BIT, 1.2GHZ, BGA-689; Product Range: QorIQ Family QorIQ P-Series Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 689Pins; MPU Case Style: BGA; Supply Voltage Min: -; Supply Voltage Max

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP