NXP Semiconductors P2010NXN2MHC

PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
$ 150.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2010NXN2MHC.

IHS

Datasheet108 pages16 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 150.19
$ 121.398
Stock
192,000
106,430
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
689
689
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Interface
-
Ethernet, I2C, PCI, SPI, UART, USB
Min Supply Voltage
1 V
1 V
Max Supply Voltage
1.1 V
1.1 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsP2020NSE2MHC
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II
NXP SemiconductorsP2020NSN2MHC
MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
NXP SemiconductorsP2020NSE2KFC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)

Descriptions

Descriptions of NXP Semiconductors P2010NXN2MHC provided by its distributors.

PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
RISC Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA689
QorIQ, 32-Bit Power Arch SoC, 1.2GHz, DDR2/3 w/ECC, GbE, PCIe, SRIO, USB, -40 to 125C, Rev 2.1
MPU QorIQ P2010 64Bit 1200MHz 689-Pin PBGA Tray
USB 2.0 + PHY (2) 1.2GHz L1/L2 CACHE 1 1.2GHz 32KB 1.5V,1.8V,2.5V,3.3V DUART,I2C,MMC,SD,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e500v2 BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP