NXP Semiconductors P2010NXN2KFC

PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
$ 115.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2010NXN2KFC.

IHS

Datasheet108 pages16 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 115.35
$ 96.6
Stock
89,076
145,779
Authorized Distributors
2
4
Case/Package
BGA
BGA
Number of Pins
689
689
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
100 MHz
Interface
Ethernet, USB
Ethernet, I2C, USB
Min Supply Voltage
1 V
1 V
Max Supply Voltage
1.1 V
1.1 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP2020NSE2KFC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsP2020NSE2MHC
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II
NXP SemiconductorsP2020NSN2MHC
MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
NXP SemiconductorsMPC8547VTATGA
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8545VTAQGB
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors P2010NXN2KFC provided by its distributors.

PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
RISC Microprocessor, 1000MHz, CMOS, PBGA689
MPU QorIQ P2010 45nm 1GHz Automotive 689-Pin TEBGA II
QorIQ, 32-Bit Power Arch SoC, 1GHz, DDR2/3 w/ECC, GbE, PCIe, SRIO, USB, -40 to 125C, Rev 2.1
MPU, 32BIT, 1GHZ, TEPBGA-689; Product Range: QorIQ Family P2010 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 689Pins; MPU Case Style: TEPBGA-II; Supply Voltage Min: -; Supply Voltage Max: 1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP