NXP Semiconductors NVT2010BS,118

Voltage Level Translator 10-CH Bidirectional 24-Pin HVQFN EP T/R
$ 0.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NVT2010BS,118.

IHS

Datasheet33 pages15 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors NVT2010BS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.726
Stock
63,844
283,353
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
24
24
Logic Function
Translator
Translator
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5.4 V
5.4 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsGTL2003BQ,115
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 8-CH Bidirectional 20-Pin DHVQFN EP T/R
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsGTL2003PW,112
R-PDSO-G20 74GTL2003 NICKEL PALLADIUM GOLD Tube level shifter translator 3.3V 6.5mm -40C~85C TA
Texas InstrumentsTXS0206YFPR
Voltage Level 37.9ns@ 1.2V 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 , 2.4mm*2mm*500¦Ìm
Texas InstrumentsTXS0206AYFPR
TXS0206A MMC, SD Card, Memory Stick™ Voltage-Translation Transceiver 20-DSBGA -40 to 85
Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors NVT2010BS,118 provided by its distributors.

Voltage Level Translator 10-CH Bidirectional 24-Pin HVQFN EP T/R
Bidirectional voltage-level translator for open-drain and push-pull applications
NXP Semiconductors SCT
GTL to TTL Transceiver, 10 Func, True Output, PQCC24
IC TRNSLTR BIDIRECTIONAL 24HVQFN
IC TRANSLATOR BIDIR VOLT 24HVQFN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVT2010BS-118
  • NVT2010BS118