NXP Semiconductors GTL2003PW,118

Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
$ 0.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors GTL2003PW,118.

HQonline

Datasheet24 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors GTL2003PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-08-05
LTD Date2022-08-05

Related Parts

NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16
Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
NXP SemiconductorsNVT2010PW,118
Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, TSSOP
Texas InstrumentsPCA9544APWR
IC INTERFACE SPECIALIZED 20TSSOP / Translating Switch Interface 20-TSSOP
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20

Descriptions

Descriptions of NXP Semiconductors GTL2003PW,118 provided by its distributors.

Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 8-CH Bidirectional 20-Pin TSSOP T/R
GTL2003 Series 0.8 to 5.5 V 8-Bit Bidirectional Low Voltage Translator - TSSOP-2
IC, LEVEL TRANSLATOR, 8 I/P, TSSOP-20; No. of Inputs: 8; Output Current: -; Propagation Delay: 1.5ns; No. of Pins: 20Pins; Logic Case Style: TSSOP; Supply Voltage Min: 3.3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTL2003PW 118
  • GTL2003PW-118
  • GTL2003PW118