NXP Semiconductors GTL2003PW,112

R-PDSO-G20 74GTL2003 NICKEL PALLADIUM GOLD Tube level shifter translator 3.3V 6.5mm -40C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors GTL2003PW,112.

IHS

Datasheet24 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.785
Stock
132,894
201,523
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Translator
Translator
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16
Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
NXP SemiconductorsNVT2010PW,118
Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, TSSOP
Texas InstrumentsPCA9544APWR
IC INTERFACE SPECIALIZED 20TSSOP / Translating Switch Interface 20-TSSOP
IC TXRX RS232 INTELLIGNT 20TSSOP / Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R

Descriptions

Descriptions of NXP Semiconductors GTL2003PW,112 provided by its distributors.

R-PDSO-G20 74GTL2003 NICKEL PALLADIUM GOLD Tube level shifter translator 3.3V 6.5mm -40C~85C TA
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 20-Pin TSSOP Tube
SPECIALTY INTERFACE CIRCUIT PDSO20
IC TRNSLTR BIDIRECTIONAL 20TSSOP
8-bit bidirectional low voltage translator
NXP Semiconductors SCT
IC XLATR QUAD BI-DIREC 14-TSSOP
Translators, Level Shifters ROHS
IC, GTL LO-VOLT TRANSLATOR, 20TSSOP; No. of Inputs: 8; Output Current: -; Propagation Delay: 250ps; No. of Pins: 20Pins; Logic Case Style: TSSOP; Supply Voltage Min: 2.3V; Supply Voltage Max: 2.7V; Operating Temperature Min: -40
BU 510 - SECURITY & CONNECTIVITY

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTL2003PW 112
  • GTL2003PW-112
  • GTL2003PW112