NXP Semiconductors NVT2010BS,115

Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, HVQFN
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NVT2010BS,115.

IHS

Datasheet33 pages15 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-5.46%

CAD Models

Download NXP Semiconductors NVT2010BS,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.588
Stock
283,354
63,844
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
24
24
Logic Function
Translator
Translator
Number of Channels
10
10
Propagation Delay
375 ps
375 ps
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5.4 V
5.4 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsNVT2010PW,118
Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, TSSOP
NXP SemiconductorsNVT2008BQ,115
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, DHVQFN
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsTXS0206YFPR
Voltage Level 37.9ns@ 1.2V 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 , 2.4mm*2mm*500¦Ìm
Texas InstrumentsTXS0206-29YFPRB
Voltage Level 4ns 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 2.4mm*2mm*330¦Ìm
Texas InstrumentsTXS0206AYFPR
TXS0206A MMC, SD Card, Memory Stick™ Voltage-Translation Transceiver 20-DSBGA -40 to 85

Descriptions

Descriptions of NXP Semiconductors NVT2010BS,115 provided by its distributors.

Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, HVQFN
NVT2010 Series Bidirectional Open Drain Voltage Level Translator - HVQFN-24
1.8V~5.5V 1 1V~3.6V HVQFN-24-EP(4x4) Translators / Level Shifters ROHS
Level Translators; NVT2010BS,115; NXP SEMICONDUCTORS; 1 V; 5.5 V; 10; Surface Mount
Bidirectional voltage-level translator for open-drain and push-pull applications
NXP Semiconductors SCT
Voltage Level Translator 10-CH Bidirectional 24-Pin HVQFN EP T/R
Voltage Level 1.5ns , 1 10 5.5V 1.8V~5.5V 1V~3.6V QFN , 950¦Ìm
NVT2010 Tape & Reel (TR) GTL TO TTL TRANSCEIVER Auto-Direction Sensing level shifter translator 1V~3.6V -40C~85C TA
GTL to TTL Transceiver, 1 Func, True Output, PQCC24
IC TRNSLTR BIDIRECTIONAL 24HVQFN
IC TRANSLATOR BIDIR VOLT 24HVQFN
BIDIRECTIONAL VOLTAGE-LEVEL TRAN
Bidir Voltage Level Translator, Hvqfn-24; No. Of Inputs:10; Output Current:-; Propagation Delay:1.5Ns; No. Of Pins:24Pins; Logic Case Style:Hvqfn; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |NXP Semiconductors NVT2010BS,115

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVT2010BS115