Texas Instruments TXS0206YFPR

Voltage Level 37.9ns@ 1.2V 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 , 2.4mm*2mm*500¦Ìm
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0206YFPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
-19.10%

CAD Models

Download Texas Instruments TXS0206YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 1.006
$ 1.006
Stock
802,144
4,140,073
4,140,073
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Transceiver, Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
3.7 ns
4.1 ns
4.1 ns
Data Rate
60 Mbps
60 Mbps
60 Mbps
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
6 µA
6 µA
6 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTXS0206-29YFPRB
Voltage Level 4ns 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 2.4mm*2mm*330¦Ìm
Texas InstrumentsTXS0206AYFPR
TXS0206A MMC, SD Card, Memory Stick™ Voltage-Translation Transceiver 20-DSBGA -40 to 85
Texas InstrumentsTXS0206-29YFPR
Voltage Level Translator 4-CH Bidirectional 20-Pin DSBGA T/R
NXP SemiconductorsNVT2008BQ,115
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, DHVQFN
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers

Descriptions

Descriptions of Texas Instruments TXS0206YFPR provided by its distributors.

Voltage Level 37.9ns@ 1.2V 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 , 2.4mm*2mm*500¦Ìm
e1 ACTIVE (Last Updated: 4days ago) TXS0206 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 3.7ns 1.2V 500mum 11muA
VOLT TRANSLATION TRANSCEIVER, DSBGA-20; Type de logique: Traducteur de niveau de tension; Type de boîtier CI logique: DSBGA; Nombre de broches: 20Broche(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 3.6V;
Volt Translation Transceiver, Dsbga-20; Logic Type:Voltage Level Translator; Logic Case Style:Dsbga; No. Of Pins:20Pins; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0206YFPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0206YFPR .