NXP Semiconductors N74F38N,602

Now Nexperia N74F38N - Nand Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDIP14
$ 0.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors N74F38N,602.

IHS

Datasheet12 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.818
$ 0.492
$ 0.492
Stock
105,807
179,554
179,554
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
Buffer, NAND
Buffer, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
12.5 ns
12.5 ns
Low Level Output Current
64 mA
0 A
0 A
High Level Output Current
-250 µA
-64 mA
-64 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
22 mA
22 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi74F38PC
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
onsemi74ACT00PC
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74ALS00
NXP Semiconductors74HCT132N
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74LV132N,112
Now Nexperia 74LV132N - Nand Gate, Lv/lv-a/lvx/h Series, 4-FUNC, 2-INPUT, Cmos, PDIP14
AND/NAND/Buffer Gate 4-Element (One 2-IN AND/NAND, One 1-IN Buffer) Bipolar 16-Pin PDIP

Descriptions

Descriptions of NXP Semiconductors N74F38N,602 provided by its distributors.

Now Nexperia N74F38N - Nand Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
IC GATE NAND OPEN 4CH 2-IN 14DIP
N74F38N/DIP14/DONT USE STANDAR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • N74F38N 602
  • N74F38N-602
  • N74F38N602